Signal Transformer / Bel ST Class 2 Transformers

Signal Transformer / Bel ST Class 2 Transformers provide superior isolation and low capacitive coupling. These split-bobbin, low-power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel ST Class 2 Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).

Features

  • Split bobbin
  • Available in 60 standard configurations
  • UL 1446 (E66312)
  • UL recognized to UL 506
  • Easily modified
  • Low power

Specifications

  • 1.1VA to 36VA power
  • 2500Vrms dielectric strength
  • Single or dual primaries
  • Series or parallel secondaries

Videos

Veröffentlichungsdatum: 2016-05-10 | Aktualisiert: 2022-03-11