EOS Power FLS250 Switching Power Supplies
EOS Power FLS250 Switching Power Supplies feature fanless power with a power rating up to 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and offer thermal shutdown, dual fusing, and optional remote ON/OFF. The FLS250 series is available with metal enclosures and accessories and mounting options with 4" x 2" or 3" x 5" footprints. EOS Power FLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.Features
- Thermal shutdown
- Dual fusing
- Highly efficient
- Available with metal enclosures/accessories
- Remote ON/OFF (optional)
- Current sharing (optional)
Specifications
- 250W convection cooled
- 350W forced cooled
- Efficiency up to 94%
- 20.74W/inch3 high power density
- <1W no-load power
- 1% or 2% ripple ratings
- 12V to 58V voltage range
- 4.5" x 2.5" x 1.5" standard dimensions
- Mounting Options
- 4" x 2" footprint
- 3" x 5" footprint
- -40°C to +70°C operating temperature range
Videos
Veröffentlichungsdatum: 2021-11-18
| Aktualisiert: 2022-07-29