Banner Engineering S18-2 18mm Plastic Barrel Sensors
Banner Engineering S18-2 18mm Plastic Barrel Sensors are photoelectric sensors for high-volume and cost-sensitive applications. These Banner 18mm barrel sensors feature a powerful and bright visible red emitter beam for easy alignment and setup. The S18-2 includes highly visible output and dual-function power and stability indicators. The series provides stable detection in the presence of fluorescent lights for non-through-beam applications. The sensors operate over a -40°C to +70°C temperature range. A robust 250° adjustment potentiometer is available on select models.
Features
- Advanced ASIC technology is resistant to fluorescent light and offers a higher level of crosstalk avoidance
- Powerful and bright visible red emitter beam for easy alignment and set-up
- Highly visible output, dual-function power, and stability indicators
- -40°C to +70°C wide operating temperature range
- Robust 250° sensitivity potentiometer on diffuse models
- Cost-effective ABS plastic housing is well sealed against water ingress
- Available in emitter/receiver, polarized retroreflective, retroreflective, diffuse, and fixed field models
Applications
- Industrial and factory automation
- Object detection and presence sensing
- Conveyor and material handling
- Packaging and bottling equipment
- Part counting and positioning
- Robotics
Specifications
- Range
- 7.5m (retroflective models)
- 300mm to 750mm (diffuse modules)
- 30mm to 200mm (fixed field models)
- Supply voltage
- 10VDC to 30VDC for ambient temperature ≤+55°C
- 10VDC to 24VDC for ambient temperature >+55°C
- Supply current (exclusive of load current)
- 16mA (diffuse)
- 17mA (opposed mode emitters)
- 8mA (opposed mode receivers)
- 16mA (retroreflective and polarized retroreflective)
- 22mA (fixed field)
Application Examples
Dimensions
Wiring Diagram
Accessories
Veröffentlichungsdatum: 2026-04-16
| Aktualisiert: 2026-04-21