Axiomtek MANO561 Industrial Mini-ITX Motherboard
Axiomtek MANO561 Industrial Mini-ITX Motherboard supports the 14nm 12th Generation Intel® Core™ i9 / i7/ i5 / i3 and Pentium® processors in an LGA1700 package. Featuring the Intel® H610 Express chipset with two DDR4 3200MHz memory support, the motherboard is built to stably and reliably perform in industrial applications. MANO561 offers one SATA 3.0, two USB 3.2 GEN1, five USB 2.0, and four serial ports (one RS232/422/485, three RS-232), providing robust storage and I/O options. Users can increase board functionality with PCI-Express x16 and full-type PCI-Express Mini Card slot. The high-quality MANO561 allows five display interfaces via VGA, HDMI, DisplayPort, LVDS, and eDP in quadruplicate views, making it an ideal solution for gaming, workstation, digital signage, medical, IoT, and M2M applications.Features
- LGA1700 12th gen Intel® Core i9/i7/i5/i3 processor
- Intel® H610 chipset
- 2x DDR4 SO-DIMM for up to 64GB memory
- 2x USB 3.2 Gen 1 and 5x USB 2.0
- 1x 2.5GbE LAN and 4x COM ports
- 1x PCIe x16, 1x M.2 Key E, and 1x M.2 Key B
- 1x full-size mini-PCIe slot
- 1x SATA-600
- 12VDC to 24VDC power in
- 0 to +70°C operating temperature range
- 170mm2 in dimension
- 1.6mm board thickness
Applications
- Gaming
- Workstations
- Digital signage
- Medical
- IoT
- M2M
Block Diagram
Additional Resources
Veröffentlichungsdatum: 2022-11-28
| Aktualisiert: 2024-02-19