Advanced Energy / Artesyn NPS40-M 60W Single-Output Power Supplies
Advanced Energy / Artesyn NPS40W to 60W Single Output Power Supplies offer a compact 2" x 4" footprint with a height of 1" and protects against overload, overvoltage, and short circuit. The NPS40-M Series Power Supplies provide up to 45W of power with convection cooling and up to 60W with forced air cooling. The universal input power supply has a built-in EMI filter and offers high efficiency and many safety certifications.Features
- Medical and ITE Safety Approvals
- Universal input
- Less than 1U high
- 2” x 4” footprint
- Remote sense
- Overload and short circuit protection
- Adjustable output voltage
- High efficiency
- High MTBF
- Built-in EMI filter (CISPR 22 Class B)
- International Efficiency Level V, Energy Star 2.0 & CeC compliant (except NPS42-M)
- Less than 300 mW no-load power consumption
- 0°C to +80°C operation
- Input power: <74W
- Complies with EN61000-3-2
- UL Class I approved
- Dual AC fuses
Applications
- Medical
- Commercial
Specifications
- 40W to 60W output power
- 0.94A to 8A output current
- 5VDC to 48VDC output voltage
- 90VAC to 264VAC, 127VDC to 300VDC input voltage
Veröffentlichungsdatum: 2010-03-03
| Aktualisiert: 2024-06-07