Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters
Advanced Energy / Artesyn ADO300 Series 300W 1/8 Brick DC-DC Converters deliver up to 300W of continuous power at a 3.3V, 5V, or 12V fully regulated output. These ultra-high, 95.2% efficiency (12V model) converters require no minimum load while using an open-frame design optimized for forced air or conduction cooling. ADO300 series converters have digital and analog interface versions, both following standard, eighth-brick outlines. These Advanced Energy / Artesyn converters feature an enhanced pre-bias startup capability and can be connected in parallel, automatically using droop current sharing. The single-output DC-DC converters are ideal for use in data processing and telecommunication applications, as well as systems with demanding inter-board spacing requirements.Features
- 300W continuous power
- Ultra-high efficiency
- 36VDC to 75VDC telecom input range
- No minimum load required
- Pre-bias startup capability
- Two-year warranty
- Parallel and droop current sharing
- Remote output sense
- Fully regulated
- High reliability with excellent thermal performance
- Remote control function
Dimensions - Open Frame
Dimensions With Baseplate
Veröffentlichungsdatum: 2018-01-22
| Aktualisiert: 2024-06-07