Advanced Energy / Artesyn ADQ600B Quarter-Brick Isolated DC-DC Converters

Advanced Energy / Artesyn ADQ600B 600W Quarter-Brick Isolated DC-DC Converters produce a single fully regulated 12V output and deliver up to 50A output current with no minimum load requirement. These devices operate from a 36V to 75V input range and are designed for use with 48V supplies in communications equipment, computing, and server applications. The ADQ600B series features an efficiency of typically 95.5% at full load and an operating temperature range of -40°C to +85°C, which is ideal for distributed power architectures that supply power to non-isolated converters. The DC-DC converters provide both digital and analog interface monitoring and controlling functions for current, voltage, and temperature settings.

Features

  • High efficiency
  • Ideal for distributed power architectures supplying power to non-isolated converters
  • Digital and analog interface monitoring and controlling features for current, voltage, and temperature settings
  • Basic insulation
  • Mechanical baseplate construction
  • Mechanical footprint
    • Digital PMBus interface DOSA compatible
    • Analog standard 8-pin 1/4 brick DOSA compatible

Applications

  • Computing and servers
  • Communications equipment

Specifications

  • 36VDC to 75VDC input voltage
  • 12V output voltage
  • 50A output current
  • 1500VDC isolation
  • 95.5% efficiency (typical) at full load
  • -40°C to +85°C operating temperature range

Performance Curves

Performance Graph - Advanced Energy / Artesyn ADQ600B Quarter-Brick Isolated DC-DC Converters
Veröffentlichungsdatum: 2025-01-29 | Aktualisiert: 2025-02-07