Apogee Semiconductor AP54RHC505 Rad-Hard 5-Ch Translators w/Bus Hold
Apogee Semiconductor AP54RHC505 Rad-Hard 5-Channel Level Translators with 3-state outputs and bus-keepers are designed for space, medical imaging, and other applications requiring radiation tolerance. The radiation-hardened by design AP54RHC505 level translators are fabricated in a 180nm CMOS process. These translators deliver high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si).The AP54RHC505 Rad-Hard 5-Channel Level Translators are part of the AP54RHC logic family operating across a voltage supply range of 1.65VDC to 5.5VDC. The AP54RHC505 can operate across this voltage supply range on its supply voltage inputs, VCCA and VCCY.
The output enables the control pin to facilitate outputs placed in a high impedance (high-Z) state, simplifying usage in applications with shared busses or mixed power domains. Furthermore, the outputs are placed in high-Z when VCCA is absent, ensuring that no loading or leakage paths are experienced at the output nodes when the input rail is not powered.
The AP54RHC505 supports zero-power penalty™ cold-sparing along with Class 2 ESD protection on all inputs and outputs. A proprietary output stage and full power-on reset (POR) circuit allow the AP54RHC505 to be cold-spared in any redundant configuration with no static power loss on any device pad. The redundant output stage also features a high drive capability with low static power loss.
The AP54RHC505 also features a triple-redundant design throughout its entire circuitry, which allows it to be immune to single-event transients (SET) without requiring additional redundant devices. The AP54RHC505 is available in an SMD TSSOP-14 package with an extended operating temperature range of -55°C to +125°C.
Rad-Hard Overview
Apogee Semiconductor creates Radiation Hardened (Rad-Hard) semiconductor devices for Rad-Hard and extreme Single Event Effects (SEE, SET, SEU, SEL) fields; from Space (QML-V, QML-S) to MEO, LaGrange, LEO, Atmospheric to Downhole applications. These devices are also compatible with all aerospace, defense, military, and naval applications having a full Mil-Temp range of -55°C to +125°C. Apogee is a turnkey mixed-signal ASIC (MS-ASIC) capable firm with secure capabilities, and all Apogee products can be produced with ITAR and CONUS flows.
Features
- 1.65VDC to 5.5 VDC operation
- Inputs tolerant up to 5.5VDC at any VCCA or VCCY
- Latching of the input state (bus-keeper) allows inputs to be left floating
- Extended operating temperature range (-55°C to +125°C)
- Proprietary cold-sparing capability with zero static power penalty
- Built-in triple redundancy for enhanced reliability
- Internal power-on reset (POR) circuitry ensures reliable power-up and power-down responses during hot plug and cold-sparing operations
- Tri-state output drivers
- Class 2 ESD protection (4000V HBM and 500V CDM)
- TID resilience of 30krad (Si)
- SEL resilient up to LET of 80MeV-cm2/mg
Applications
- Space
- Medical imaging
LOGIC DIAGRAM
Cold sparing example