Antenova SREL062 Rabo 5G Terminal Antennas
Antenova SREL062 Rabo 5G Terminal Antennas are constructed with an ergonomic blade design to blend in well with the outside of a device. Antenova SREL062 Rabo Antennas offer two versions: an IP67 design for outdoor applications and a hinged, swivel-mounted version. These antennas are designed to work with various GND plane sizes or in free space for ease of integration. Antenova SREL062 Rabo 5G Terminal Antennas are ideal for routers, industrial devices, remote devices, and ISM.Features
- Frequencies
- 617 to 960MHz
- 1427 to 1660MHz
- 1710 to 2170MHz
- 2300 to 2400MHz
- 2500 to 2690MHz
- 3200 to 3800MHz
- Terminal antenna for 5G/4G/3G/2G applications
- LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900
- 1-21, 23-30, 33-41, and 71 LTE ban
- High-performance dipole design
- Available in swivel and fixed 90° (IP67) terminal options
Applications
- Routers
- Industrial devices
- Remote devices
- ISM
Veröffentlichungsdatum: 2020-07-28
| Aktualisiert: 2024-03-26