Antenova Silvai Ceramic Antenna
Antenova Silvai Ceramic Antenna is fitted on a PCB and designed for 868MHz and 915MHz ISM bands. The PCB layout combined with the matching circuit for both ISM bands is provided, and this antenna features a PCB layout clearance area of 30mm x 11.5mm. The Silvai antenna provides a good coverage area for wireless sensor networks and is resistant to detuning from nearby materials. Antenova Silvai Ceramic Antenna is suitable for all ISM applications and uses ISM protocols such as LoRa, Zigbee®, Matter, and Sigfox.Features
- Ceramic antenna for 868MHz and 915MHz ISM bands
- High antenna efficiency
- Good coverage area for wireless sensor networks
- Resistant to detuning from nearby materials
- Fitted on a PCB
Applications
- All ISM applications
- ISM Protocols
- LoRa
- Zigbee
- Matter
- Sigfox
Specifications
- Linear polarization
- SMD type
- 1mm x 0.5mm x 0.5mm dimensions
- 11.5mm x 30mm footprint area
- -40°C to +125°C operating temperature range
- 50Ω impedance with matching
- <0.015g weight
Videos
Veröffentlichungsdatum: 2023-09-15
| Aktualisiert: 2023-10-16