Antenova Rufa 2.4GHz Antennas

Antenova Rufa 2.4GHz Antennas are designed explicitly for 2.4GHz frequency applications such as BLUETOOTH® (BT) / Bluetooth Low Energy (BLE), Wi-Fi® (802.11/ab/g/n), and ZigBee®. These 2.4GHz antennas offer SMD mounting technology while utilizing ground planes for efficient radiation. The Rufa 2.4GHz antennas facilitate low-profile design, which results in easy integration. These 2.4GHz antennas operate at a 2.4GHz to 2.5GHz frequency range and a -40°C to -140°C temperature range. Antenova Rufa 2.4GHz antennas deliver 2.1dBi peak gain and come in 12.8mm x 3.9mm x 1.1mm dimensions. Typical applications include wearables, notebooks, PC cards, and sensors.

Features

  • Easy to integrate
  • Low profile design 
  • High efficiency
  • Intended for SMD mounting
  • Efficient radiation
  • Linear polarization

Specifications

  • 2.4GHz to 2.5GHz frequency range
  • -40°C to +140°C temperature range
  • 12.8mm x 3.9mm x 1.1mm dimensions
  • 2.1dBi peak gain
  • 50Ω impedance with matching circuit

Applications

  • BT / BLE
  • Wi-Fi (802.11a/b/g/n)
  • ZigBee
  • Wearables
  • Notebooks
  • PC-cards
  • Sensors

3D pattern at 2450MHz

Performance Graph - Antenova Rufa 2.4GHz Antennas
Veröffentlichungsdatum: 2019-08-01 | Aktualisiert: 2023-04-20