Antenova Affini SRFL064 flexiiANT® Antennas
Antenova Affini SRFL064 flexiiANT® Antennas are high-efficiency FPC antennas with multiband coverage. The Antenova Affini SRFL064 covers the most common 4G and 5G bands, including B71 (617- 698MHz), LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B40 (2300MHz–2400MHz), and LTE B7 (2500MHz-2690MHz). The series offers high efficiency within a compact antenna and operates without requiring a ground plane on the product PCB. Applications include telematics and remote monitoring, Internet of Things, closed-circuit TVs, cellular routers, network devices, and more.Features
- Antenna for 3G, 4G, and 5G cellular applications
- High performance with multiband coverage
- Supports Band 71 (617MHz to 698MHz) for 5G coverage in the US
- High efficiency within a small compact antenna
- Operates without requiring a ground plane on the product PCB
Applications
- Telematics and remote monitoring
- Internet of Things
- Closed-circuit TV
- Cellular routers and other network devices
- Pico base-stations
- Point-of-sale terminals
- Machine-to-machine
- Drone communications
Specifications
- Frequency ranges
- 617MHz to 698MHz
- 698MHz to 824MHz
- 824MHz to 960MHz
- 1710MHz to 2200MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- Linear polarization
- 50Ω impedance
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2022-01-21
| Aktualisiert: 2022-03-11