Analog Devices / Maxim Integrated Pmod™-Compatible Plug-In Modules
Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes.Analog Devices Pmod™-Compatible Plug-In Peripheral Modules are supported by software that includes FPGA configuration files as well as example programs to exercise and demonstrate each module. While the example programs demonstrate the module's functionality, they are well partitioned and documented, allowing the core routines to be easily cut and pasted into other programs. The combination of plug-in simplicity and easy software integration allows for quick migration from idea to working prototype.
Features
- Quickly prototype popular analog and mixed-signal functions, including ADI's latest sensors, interfaces, clocks, and data converters
- Plug directly into any FPGA/CPU expansion port that complies with the Digilent's Pmod interface specification
- Supplied bitstream allows any Pmod port to be reconfigured with software commands—no HDL recoding required
- Sample C code demonstrates functionality and can be easily integrated into your programs
Veröffentlichungsdatum: 2012-11-28
| Aktualisiert: 2023-04-14