ams OSRAM OSLON™ UV 3535 LEDs

ams OSRAM OSLON™ UV 3535 LEDs are designed for high germicidal effectiveness and come in an industry‑standard 3535 ceramic package. These LEDs offer best-in-class wall‑plug efficiency, germicidal peak wavelengths of 265nm and 275nm, and a lifetime of >20,000 hours. The OSLON™ UV 3535 LEDs feature an integrated frame and open-package design, resulting in lower maintenance costs and high system reliability. These LEDs include mid‑power versions for uniform illumination and high‑power versions for maximum power density, simplifying PCB design and scalability across platforms. The OSLON™ UV 3535 LEDs also feature high disinfection efficiency with no ozone generation and low operating costs. Typical applications include UV‑C surface and air disinfection, UV-C water treatment (POU systems), and agriculture and horticulture.

Features

  • Germicidal peak wavelength:
  • >20,000 hours lifetime
  • Robust ceramic package
  • High disinfection efficiency with no ozone generation
  • Integrated frame and open package design
  • Low maintenance costs and high system reliability
  • Includes mid‑power versions for uniform illumination and high‑power versions for maximum power density
  • Low operating cost

Applications

  • UV‑C surface and air disinfection
  • UV-C water treatment (POU systems)
  • Agriculture and horticulture
Veröffentlichungsdatum: 2026-05-27 | Aktualisiert: 2026-05-27