Amprobe ACD-10 PLUS Clamp-on Multimeter
Amprobe ACD-10 PLUS Clamp-on Multimeter has thinner jaws than standard clamp meters, allowing access to tight measurement areas and accommodating conductors up to 25mm. The multimeter measures AC and DC voltage to 600V, AC current to 600A, capacitance to 3000µF, and resistance to 40MΩ. Amprobe ACD-10 features a continuity buzzer, inrush current, auto-ranging, and auto power-off, as well as hold and maximum reading functions.Features
- AC and DC voltage to 600V
- AC current to 600A
- Thin jaws, only 10mm (0.4") thick
- Resistance to 40MW
- Continuity buzzer
- Capacitance to 3000μF
- Frequency measurement
- Inrush current
- Hold and maximum reading functions
- Accommodates conductors up to 26mm (1.02") in diameter
- Auto-ranging
- Auto power off
- Rubber over-molded case
- Overload protected
Kit Contents
- Test leads
- Battery installed
- Soft carrying pouch
- Users manual
Specifications
- 3-¾ digits 4000 counts LCD display
- 3 per second nominal update rate
- Automatic polarity
- 0°C to +40°C operating temperature range; < 80% RH for temperature up to +31°C decreasing linearly to 50% RH at +40°C
- Altitude: Operating below 2000m altitude; indoor use
- Below approximately 2.4V low battery
Veröffentlichungsdatum: 2008-04-16
| Aktualisiert: 2022-03-11