Amphenol RF HD-BNC Cable Assemblies
Amphenol RF HD-BNC Cable Assemblies offer bayonet and push-pull locking mechanisms that offer positive, secure locking while allowing quick and easy disconnect. This eliminates the need for technicians to create assemblies in the field. These assemblies are available with a variety of cable options, including Belden 1694A and Belden 1855A. Cable lengths range from 100mm to 100'. Amphenol RF HD-BNC Cable Assemblies support the latest high-definition transmission systems with guaranteed reliability and performance. Applications include surveillance systems, mobile broadcast equipment, audio/video switching devices, digital signage, ultra HD and 4K TVs, and much more.Features
- Bayonet and push-pull locking mechanisms offer positive, secure locking while allowing quick and easy disconnect
- Lengths range from 100mm to 100'
- Eliminates the need for technicians to create assemblies in the field
- Lower cost than a custom solution
Applications
- High-definition transmission
- Surveillance systems
- Video routing and distribution
- Mobile broadcast equipment
- Audio/video switching devices
- Digital signage
- Ultra HD and 4K TVs
Additional Resources
Veröffentlichungsdatum: 2015-06-11
| Aktualisiert: 2022-03-11