Amphenol Commercial MUSB Rugged Connectors
Amphenol Commercial MUSB Connectors for Harsh Environments are a unique family of USB connectors that provide the ideal solution for data transfer in harsh environments. The MUSB Connectors are IP67 rated in both mated and unmated conditions. Typical applications include medical equipment, GPS systems, radiation detectors, test equipment, microwave transmitters, military radios and vehicles, and automotive entertainment systems.Features
- Meets IP67 in the mated and unmated conditions
- Meets military shock and vibration levels
- 1.5A current rating
Applications
- Medical equipment
- Military equipment
- Radiation detector
- Test equipment
- Microwave transmitters
- Mobile entertainment systems
Veröffentlichungsdatum: 2010-05-04
| Aktualisiert: 2022-03-11