Amphenol Aerospace LMD & LMS Modular Connector System
Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.Typical applications include military, aerospace, and commercial air avionics (airframe wiring), test equipment harnessing, lighting and auxiliary systems, ground vehicles, simulators, galleys, aircraft lavatories, and industrial automation.
Features
- Provides flexible solutions for wire harness interconnections
- Modules with various contact sizes and arrangements can be mixed within a housing
- Offers design flexibility
- Can reduce assembly and production costs
- Eliminates the need for dedicated PC boards and associated hardware
- Ideal for use in a variety of circuit configurations
Applications
- Military, aerospace, and commercial air avionics (airframe wiring)
- Test equipment harnessing
- Lighting and auxiliary systems
- Simulators
- Galleys
- Aircraft lavatories
- Industrial automation
Veröffentlichungsdatum: 2013-08-08
| Aktualisiert: 2022-03-11