Amphenol All Sensors BLCR Low Voltage Pressure Sensors
Amphenol All Sensors BLCR Low Voltage Pressure Sensors are based on dual die reference technology to reduce all output offset or common mode errors. This series also utilizes proprietary CoBeam2™ technology for a reduced overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. The lower supply voltage enables an improved warm-up shift while the CoBeam2 technology lowers package stress for improved overall long-term stability. The sensor output is ratiometric to the supply voltage and is operable from 1.8 to 3.3V DC. Amphenol All Sensors BLCR Low Voltage Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.Features
- Based on dual die reference technology
- Also uses proprietary CoBeam2™ technology
- 0inH2O to 1inH2O to 0inH2O to 30inH2O pressure ranges
- 1.8V to 3.3V supply voltage range
- 0.1% typical linearity
- Improved front-to-back linearity
- Intrinsically no-position sensitivity
- Improved warm-up shift distribution
- Reduced TCO
Applications
- Medical instrumentation
- Environmental controls
- HVAC
Warmup Shift (Typical)
Veröffentlichungsdatum: 2018-11-05
| Aktualisiert: 2022-08-09