Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors
Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors for automotive and industrial applications monitor the temperature of a fluid that passes through it. This temperature reading is then put into a system control module that uses the temperature reading to control the overall system temperature via a control loop. The sensor can monitor engine temperature, heater temperature, industrial supply temperature, and more. Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors feature high sensitivity, fast response time, and an operating temperature range of -40°C to +120°C.Features
- High sensitivity
- Fast response time
- Wide application range
- Compact design
- SAE J-1231 interface
- USCAR-sealed connection system
Applications
- Engine coolant temperature
- Battery-pack coolant line temperature
- Process flow measurement
- HVAC water management
- Home appliances
Specifications
- -40°C to +120°C temperature range
- 1.5% accuracy
- 5V supply voltage
- 10kΩ resistance
- 15s response time in flowing water
IP Ratings
Typical Circuit Diagram
Videos
Veröffentlichungsdatum: 2015-08-06
| Aktualisiert: 2025-04-22