Ambiq Apollo4 Blue Lite Evaluation Board
Ambiq Apollo4 Blue Lite Evaluation Board provides all that is needed to evaluate the Apollo4 Blue Lite SoC. The board includes an onboard Segger J-Link Debug, LEDs, user switches, an audio jack, and a USB cable. The Ambiq Apollo4 Blue Lite Eval Board features up to 192MHz operating clock frequency with turboSPOT®.Features
- Unmatched power efficiency with low power sleep modes and active current drawing as little as 4µA/MHz
- Up to 192MHz operating clock frequency with turboSPOT
- 2D/2.5D graphics accelerator supporting hardware anti-aliasing and dithering
- Embedded low-power BLUETOOTH Low Energy 5.1 radio with robust RF connectivity
- Ultra-low power peripherals, including a 16-bit MSPI interface for fast access to external PSRAM/Flash
- Audio subsystem includes a stereo PDM channel and a full duplex stereo PS channel
- Develop and deploy applications in a safe environment with secureSPOT 2.0 and PSA-L1 certification
Layout
Veröffentlichungsdatum: 2023-10-18
| Aktualisiert: 2023-11-22