Alps Alpine SKTQ TACT Switches
Alps Alpine SKTQ TACT Switches™ feature a snap-in mount, in a straight direction, and last as many as 200,000 cycles. These compact on/off switches provide an unmistakable click and require a high 5N operating force, which prevents accidental operations. The switches are non-illuminated and offer a compact, middle-stroke form factor, using the same 5.3mm x 5.4mm dimensions as the SKSU series. The reliable operating feel and quiet operation of Alps Alpine SKTQ TACT Switches make them ideal for steering wheel switches and center console panels.Features
- High operating force of 5N helps prevent accidental operations
- Compact middle-stroke type with the same dimensions (5.3mm x 5.4mm) as the SKSU series
- Quiet operation and definite clicking feel
- Pre-stroke design used to prevent play
Applications
- Steering wheel switches
- Center console panels
Dimensions
Veröffentlichungsdatum: 2018-04-03
| Aktualisiert: 2022-07-18