Alps Alpine SKHC TACT Switch™

Alps Alpine SKHC TACT Switch™ series features extended durability of three million life cycles and comes in joint or flat stem versions. The Alps Alpine SKHC Tactiles Switches offer 10μA, 1VDC minimum rating and 50mA, 12VDC maximum rating along with 100mΩ maximum initial contact resistance. SKHC is designed for use in various applications, including measuring instruments, printers, and audio/visual.

Features

  • 3 million cycles extended durability
  • Joint or flat stem versions
  • Designed for a wide array of markets/applications

Applications

  • Measuring instruments
  • Printers
  • Audio/visual

Specifications

  • 50mA, 12VDC maximum rating
  • 10μA, 1VDC minimum rating
  • 0.74N to 2.55N operating force range
  • 100mΩ maximum initial contact resistance
  • 0.3mm travel
Veröffentlichungsdatum: 2022-09-29 | Aktualisiert: 2022-10-07