Allegro MicroSystems CTD453 Current Sensor Development Tools

Allegro MicroSystems CTD453 Current Sensor Development Tools showcase the advantages of contactless current sensing using the CT453 XtremeSense® TMR Contactless Current Sensors. CTD453 boards feature a full-bridge configuration comprised of four TMR elements with active CMOS circuitry that enables high bandwidth and high-accuracy current measurements. The four-layer PCB performs contact current sensing for two ranges: using PCB traces for <75APK current and using a busbar for 300ANOMINAL current.

Features

  • 2x screw connectors
  • 1x CT453 current sensor
  • 1x 100pF SMD capacitor (optional)
  • 1x 1µF SMD capacitor
  • 1x 5pF SMD capacitor
  • Multiple male header connectors for biasing and measurements
  • Nylon washers and custom busbar
  • ±0.5% FS typical total error
  • High 1MHz bandwidth
  • Fast ~300ns response time
  • Inbuilt galvanic isolation
  • Low noise performance
  • Immunity to common mode fields

Applications

  • Solar/power inverters
  • Battery management systems
  • Industrial equipment
  • PFC systems
  • Smart fuse over-current detection
  • Power utility meters
  • Power conditioner
  • DC/DC converters and power supplies
Veröffentlichungsdatum: 2023-05-02 | Aktualisiert: 2024-01-12