Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module provides a modular approach of Evergreen high-power AC-DC power converters, enabling fast customization and quick power scaling by stacking shelves. The intelligent, system-level command eliminates the need to individually control and communicate with control units. This FCM30K platform’s 38W/in3 power density offers more power in less space, while the >95% efficiency with 0.98 power factor correction (PFC) lowers utility costs and minimizes heat. This 30,000W bulk front-end module features a high build quality with robust screw terminals, a long life, and a five-year warranty. Advanced Energy / Artesyn Evergreen Vento FCM 30kW Shelf Module is ideal for energy, medical, military and aerospace, industrial, and semiconductor-related applications.

Features

  • Fast delivery of tailored solutions
  • Quick power scaling
  • More power in less space
  • Reduced utility costs
  • Instant customization
  • Offers modularity
  • Shelf-mounting type
  • 5-year warranty
  • RoHS compliant

Applications

  • Military and aerospace
  • Energy
  • Medical
  • Industrial
  • Semiconductors

Specifications

  • 38W/in3 power density
  • >95% efficiency
  • 30,000W output power
  • 550A maximum output current
  • 48V to 60V output voltage range
  • 184V minimum input voltage
  • 528V maximum input voltage
  • 23.43" x 17.64" x 3.35" dimensions (L x W x H)

Videos

Performance Graphs

Performance Graph - Advanced Energy / Artesyn Evergreen™ Vento™ FCM 30kW Shelf Module
Veröffentlichungsdatum: 2025-01-29 | Aktualisiert: 2025-10-22