Adafruit AirLift Bitsy Add-On
Adafruit AirLift Bitsy Add-On is a daughterboard that uses the powerful ESP32 as a WiFi co-processor. The ESP32 chip utilizes TLS/SSL encryption, helps in connecting to a WiFi network, and transfers data from a site. This add-on board comes pre-programmed with ESP32 SPI WiFi co-processor firmware. The AirLift bitsy add-on board can operate with any ItsyBitsy with 3V logic. This add-on board requires an ItsyBitsy M4 for CircuitPython use as more RAM is needed. The AirLift bitsy add-on board is RoHS2 compliant and available in dimensions of 35.6mm x 18mm x 5.5mm.Features
- ESP32 as a WiFi co-processor with TLS/SSL encryption
- 2.4GHz frequency
- 8MHz SPI interface for high-speed data transfer
- Use any ItsyBitsy with 3V logic
- Works great with CircuitPython
- Tri-state chip for MISO
- Pre-programmed with ESP32 SPI WiFi co-processor firmware
- RoHS2 compliant
- 35.6mm x 18mm x 5.5mm dimensions
Videos
Veröffentlichungsdatum: 2019-11-26
| Aktualisiert: 2023-06-16