ACEINNA IMU330RA Automotive Sensor - Coming Soon

ACEINNA IMU330RA Automotive Sensor is a 6-DOF inertial sensor with features designed for positioning systems integration. The ACEINNA IMU330RA features a rugged sealed overmolded plastic housing at IP69K level. The IMU330RA is built to withstand tough conditions and boasts a redundant 3-Axis Accelerometer and 3-Axis Rate Gyroscope for unparalleled accuracy and reliability. Supporting both 1000Base-T1 Automotive Ethernet and CAN-FD interfaces, the IMU330RA is ideal for automotive applications.

Features

  • 1000Base-T1 automotive Ethernet and CAN-FD interfaces
  • Supports gPtP 802.1AS:2020 time synchronization over Ethernet as a gPtP slave
  • Supports Unified Diagnostic Services (UDS), defined in ISO 14229-1 and 14229-5, over Ethernet and CAN
  • Automotive Grade with AEC Q-104 fulfillment
  • -40°C to +105°C part operating temperature grade 2
  • Automotive safety integration Level B
  • IP69K, rugged, sealed, over-molded package
  • Encrypted software updates and communication with onboard hardware security module (HSM)

Applications

  • Autonomous vehicles
  • Self-driving taxis/delivery vehicles
  • ADAS systems
  • Precise localization

Dimensions

ACEINNA IMU330RA Automotive Sensor
Veröffentlichungsdatum: 2023-04-26 | Aktualisiert: 2023-05-04