Abracon AVR-1F100705S Assembly Power Inductors
Abracon AVR-1F100705S Assembly Power Inductors feature a 70nH to 300nH inductance range, ±10% tolerance rating, and 0.1375mΩ DC resistance. These inductors offer shielded construction, soft saturation, high power density, and high efficiency. Specifications for these inductors include 10mm x 6.8mm x 5mm dimensions and an extended operating temperature range of -40°C to +125°C. Abracon AVR-1F100705S Assembly Power Inductors are suitable for robotics, high-power switch mode power supplies, and desktop applications.Features
- Shielded construction
- Soft saturation
- High power density
- High efficiency
- Ideal for multi-phased power circuitry
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 70nH to 300nH inductance range
- ±10% tolerance
- 0.1375mΩ maximum DC resistance
- 15A to 85A saturation current range
- 40A temperature rise current
- 40V operating voltage rating
- -40°C to +125°C operating temperature range
- 10mm x 6.8mm x 5mm dimensions
Mechanical Specifications
Veröffentlichungsdatum: 2025-01-10
| Aktualisiert: 2025-01-26