Abracon AVR-1F060605S Assembly Power Inductor

Abracon AVR-1F060605S Assembly Power Inductor offers a 55nH inductance rating, ±15% tolerance, and 0.20mΩ maximum DC resistance. This inductor provides shielded construction, soft saturation material, high power density, and high efficiency, making it ideal for multi-phased power circuitry. An extended operation temperature range of -45°C to +125°C and 5.5mm x 5.7mm x 4.6mm dimensions are additional features offered by the AVR-1F060605S inductor. Abracon AVR-1F060605S Assembly Power Inductor is suitable for solar inverters, robotics, high-power switch mode power supplies, lighting, and server applications.

Features

  • Shielded construction
  • Soft saturation material
  • High power density
  • Low DCR
  • High efficiency
  • Ideal for multi-phased power circuitry

Applications

  • Desktops/servers
  • High-current PoL converters
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies
  • Data centers
  • Electric vehicles (EVs)
  • Cloud storage
  • Cloud computing
  • Supercomputers
  • Rack servers
  • Crypto mining
  • Artificial intelligence servers
  • Industrial control

Specifications

  • 55nH inductance rating
  • ±15% tolerance
  • 0.20mΩ maximum DC resistance
  • 46A to 63A saturation current range
  • 34A temperature rise current
  • -45°C to +125°C operating temperature range
  • 5.5mm x 5.7mm x 4.6mm dimensions

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1F060605S Assembly Power Inductor
Veröffentlichungsdatum: 2025-01-10 | Aktualisiert: 2025-01-26