Abracon AVR-1F040404S Assembly Power Inductors

Abracon AVR-1F040404S Assembly Power Inductors provide a 22nH to 100nH inductance range, ±10% or ±20% tolerance ratings, and 0.3mΩ maximum DC resistance. These inductors feature shielded construction, soft saturation, high efficiency, and high power density. AVR-1F040404S inductors offer an extended operating temperature range of -45°C to +125°C, including self-temperature rise. Abracon AVR-1F040404S Assembly Power Inductors are suitable for lighting, high-current point-of-load (PoL) converters, robotics, solar inverters, and desktop applications.

Features

  • Shielded construction
  • Soft saturation
  • High power density
  • Ideal for multi-phased power circuitry
  • Low DCR
  • High efficiency

Applications

  • Desktops/servers
  • High-current PoL converters
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies
  • Data centers
  • Electric vehicles (EVs)
  • Cloud storage
  • Cloud computing
  • Supercomputers
  • Rack servers
  • Crypto mining
  • Artificial intelligence servers
  • Industrial control

Specifications

  • 22nH to 100nH inductance range
  • ±10% or ±20% tolerance
  • 0.3mΩ maximum DC resistance
  • 15A to 40A saturation current range
  • 48A temperature rise current
  • 40V operating voltage rating
  • -45°C to +125°C operating temperature range
  • 3.7mm x 3.8mm x 3.7mm to 4.1mm dimensions

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1F040404S Assembly Power Inductors
Veröffentlichungsdatum: 2025-01-10 | Aktualisiert: 2025-01-26