Abracon ASG2 Oscillators
Abracon ASG2 Oscillators come in a miniature 2.5mm x 2.0mm x 1.0mm ceramic SMT package. They feature +2.5V or +3.3V operation with a standard operating temperature range of -40°C to +85°C. Abracon ASG2 Oscillators offer a short lead time. The ASG2-LJ series also offers ultra-low RMS jitter of 0.5ps typical, 1.0ps max (12kHz to 20MHz BW) as well as an LVCMOS, LVDS or LVPECL output option. Abracon ASG2 Oscillators are ideal for networking, SONET/SDH, computing, and much more.Features
- +2.5V or +3.3V operation
- -40°C to +85°C standard operating temperature range
- Miniature size 2.5mm x 2.0mm x 1.0mm ceramic SMT package
- Short lead time
- ASG2-LJ series offers ultra-low RMS Jitter: 0.5ps typical, 1.0ps max (12kHz to 20MHz BW), and LVCMOS, LVDS or LVPECL output options
Applications
- Networking
- SONET/SDH
- WiMax / WLAN
- Computing
- Phase locked loops
- Direct Digital Synthesis (DDS)
- DSL/ADSL
- Base terminal stations
Datasheets
Veröffentlichungsdatum: 2014-11-13
| Aktualisiert: 2022-03-11