Abracon APR Automotive-Qualified Antennas

Abracon APR Automotive-Qualified Antennas are AEC-Q200 compliant and offer a wide operating temperature range of -40°C to +105°C. Abracon APR antennas target the 4G/LTE/1561/1575/1602MHz/GPS/IRIDIUM/GNSS frequency bands that are geared towards automotive applications. The series includes durable, compact antennas in patch or chip form.

Features

  • APRA1804G3Z
    • Complies with automotive qualification (AEC-Q200)
    • Complies with IATF 16949 certification
    • Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
    • Low return loss
    • RHCP polarization
    • -40°C to +105°C operating temperature range
    • 4.7dBi peak gain
    • 2.5dBi (GPS)
    • 4.7dBi (GLONASS)
    • 3.5dBi (BeiDou)
  • APRA2504G3Z
    • Complies with automotive qualification (AEC-Q200)
    • Complies with IATF 16949 certification
    • Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
    • Low return loss
    • RHCP polarization
    • -40°C to +105°C operating temperature range
    • 4.2dBi peak gain
    • 2.4dBi (GPS)
    • 4.2dBi (GLONASS)
    • 3.4dBi (BeiDou)
  • APRA2504F00Z
    • Complies with automotive qualification (AEC-Q200)
    • Complies with IATF 16949 certification
    • Multiband GPS + Iridium patch
    • ≤2 voltage standing wave ratio (VSWR)
    • RHCP polarization
    • 4.5dBi peak gain
    • 3.5dBi (GPS)
    • 4.5dBi (Iridium)
  • APRE2508GCZ
    • Complies with automotive qualification (AEC-Q200)
    • Complies with IATF 16949 certification
    • Multiband GNSS patch with GPS L1+L5/GLONASS/BeiDou/Galileo
    • ≤2 VSWR
    • RHCP polarization
    • 4.3dBi peak gain
    • -40°C to +105°C operating temperature range

Applications

  • APRA1804G3Z / APRA2504G3Z / APRE2508GCZ
    • GNSS
    • Automotive
    • IoT, M2M, V2X
      • Industrial IoT
      • Infrastructure IoT
      • Consumer IoT
    • Navigation
    • Logistics
    • Geofencing
    • Remote monitoring
    • Surveying and mapping systems
  • APRA2504F00Z
    • Automotive
    • GPS/Iridium
    • IoT and M2M
    • Industrial IoT
    • Consumer electronics
    • Wireless modules
    • Video and surveillance
    • Broadband cellular connectivity
    • Networking and telecommunications
Veröffentlichungsdatum: 2021-07-13 | Aktualisiert: 2022-03-11