Abracon AMELH4018S DDR5 Server Power Inductors
Abracon AMELH4018S DDR5 Server Power Inductors are designed for power supply applications in DDR5 memory banks used in next-generation artificial intelligence (AI) and data center server systems. These Abracon inductors comply with the JEDEC PMIC 50xx standard, which requires higher efficiency and superior thermal performance. The AMELH4018S is housed in a compact 4.3mm × 4.3mm × 2.0mm (LxWxH) package and features an inductance range of 0.47µH to 1.0µH.
Features
- 0.47µH to 1.0µH inductance range
- Ultra-low DC resistance (DCR) and AC resistance (ACR) performance
- -40°C to +150°C operating temperature range
- 4.3mm × 4.3mm × 2.0mm (LxWxH) package size
- Up to 12.7A ISAT
- Shielded/metal-alloy construction
Applications
- DC/DC converters
- AI servers/datacenters
- NVMe/DDR5 server memory cards
- Smart network interface cards
- Test and measurement cards
Specifications
- 3.1mΩ to 6.4mΩ DCR
- 19.2mΩ to 47.2mΩ ACR
- Up to 23.3A IRMS
- JEDEC PMIC50xx-compliant for DDR5 server memory
Dimensions
Veröffentlichungsdatum: 2026-02-23
| Aktualisiert: 2026-02-26