Abracon AEMF1005X-H LTE/5G Right-Angle Whip Antenna

Abracon AEMF1005X-H LTE/5G Right-Angle Whip Antenna supports a 617MHz to 6000MHz operating frequency range with a peak gain of up to 5.1dBi and high efficiency of up to 70%. This whip antenna incorporates a swivel connector design for straight, right-angle, and 45-degree positioning. The AEMF1005X-H right-angle whip antenna consists of an SMA plug (male pin) or RP-SMA plug (female socket) connector. This whip antenna exhibits linear polarization and an omnidirectional radiation pattern. The AEMF1005X-H right-angle antenna incorporates a connector mount style and offers 50Ω impedance. Typical applications include Cat M, Cat M1, CBRS and 5G bands supported, Internet of Things (IoT) devices, LTE CAT 1 up to CAT 20 supported, and NB-IoT.

Features

  • Swivel connector design for straight, right-angle, and 45-degree positioning
  • SMA plug (male pin) or RP-SMA plug (female socket) connector
  • Connector mount
  • RoHS compliant
  • Part lead-free

Specifications

  • Supports 617MHz to 6000MHz
  • Up to 5.1dBi high peak gain
  • Up to 70% high efficiency
  • <2 Voltage Standing Wave Ratio (VSWR )
  • 50Ω impedance
  • 5W input power
  • -20°C to 70°C operating temperature range

Applications

  • Internet of Things (IoT) devices
  • LTE-M, Cat M, Cat M1, and NB-IoT
  • LTE CAT 1 up to CAT 20 supported
  • CBRS and 5G bands supported
  • Smart home networking
  • Networking and telecommunication

Dimension Diagram

Mechanical Drawing - Abracon AEMF1005X-H LTE/5G Right-Angle Whip Antenna
Veröffentlichungsdatum: 2023-10-04 | Aktualisiert: 2023-10-13