Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna

Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is designed for GNSS / GPS / GLONASS / BeiDou / QZSS applications. The antenna has a center frequency range of 1561MHz to 1602MHz and a high LNA gain of 28dB. This antenna is rated IP67 and features easy screw-mount installation. Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is IATF 16949 and ISO 9001 automotive certified.

Features

  • Automotive-grade antenna
    Manufactured in automotive certified lines
    • IATF 16949 certified
    • ISO 9001 certified
  • GNSS / GPS / GLONASS / BeiDou / QZSS
  • IP67 rated
  • Right-hand circular polarized (RHCP)
  • 28dB high LNA gain
  • Easy screw-mount installation

Applications

  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Automotive
  • Geolocation tracking
  • Vehicle tracking and Fleet management
  • Smart city
  • Transportation
  • Smart agriculture

Dimensions (mm)

Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna
Veröffentlichungsdatum: 2020-12-10 | Aktualisiert: 2024-03-21