Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna
Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna features 433MHz or 450MHz to 470MHz operating frequency options and measures 20.1mm x 5.0mm x 1.6mm in size. The ACR2005I4 antenna operates within a -40°C to +85°C temperature range and offers a gain of ±0.3dBi. Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna delivers efficient, flexible, and cost-effective connectivity with ideal radiation performance for smart buildings/homes and Internet of Things (IoT) applications.Features
- 433MHz monopole chip antenna design
- Can be matched for 450MHz to 470MHz band
- Low profile
- Peak gain of 0.3dBi (433MHz)
- Omnidirectional pattern
- Linear polarization
- Surface-mount device
- Lead free and RoHS compliant
Applications
- LPWA
- LoRA
- SigFox
- ISM
- IoT
- Industrial
- Infrastructure
- M2M
- Smart city
- Medical devices
- Home and vehicle automation
- Tire pressure monitoring systems (TPMS)
Specifications
- 433MHz or 450MHz to 470MHz operating frequency options
- 50Ω impedance
- Return loss
- -23.26dB at 433MHz
- -7.98dB at 450MHz to 470MHz
- Efficiency
- 33.2% at 433MHz
- 33.9% at 450MHz
- 29.5% at 470MHz
- 20.1mm x 5.0mm x 1.6mm in dimension
- 20% to 80% relative humidity
- Peak gain
- 0.3dBi at 433MHz
- -0.3dBi at 450MHz
- -0.4dBi at 470MHz
- Average gain
- -4.7dBi at 433MHz
- -4.6dBi at 450MHz
- -5.3dBi at 470MHz
- Temperature ranges
- -40°C to +85°C operating
- 0°C to +40°C storage
Development Tool
Veröffentlichungsdatum: 2021-10-20
| Aktualisiert: 2022-03-11