Abracon ACR1004GC GNSS + GPS L5 Chip Antenna
Abracon ACR1004GC GNSS + GPS L5 Chip Antenna is a compact, low-profile loop antenna that provides centimeter-level accuracy and high efficiency of up to 80%. The ACR1004GC offers L1 peak gain of 2.85dBi and L5 peak gain of 1.91dBi and operates in the 1.166GHz to 1.186GHz and 1.561GHz to 1.61GHz frequencies. Other features include multiband (upper band GNSS + GPS L5), linear polarization, and omnidirectional azimuth pattern. The antenna dimensions are 10mm x 4mm x 1.5mm. Abracon ACR1004GC GNSS + GPS L5 Chip Antenna is ideally suited for M2M, automotive, tracking, and smart applications.Features
- Compact, low-profile loop antenna
- Centimeter level accuracy
- Multiband - upper band GNSS + GPS L5
- Linear polarization
- Omnidirectional azimuth pattern
- High efficiency, up to 80%
- RoHS/RoHS II compliant
Applications
- IoT
- M2M
- Automotive
- Tracking
- Fleet management
- Smart agriculture
- Smart cities
Specifications
- 1.166GHz to 1.186GHz, 1.561GHz to 1.61GHz operating frequencies
- 2.85dBi L1 peak gain
- 1.91dBi L5 peak gain
- -12dB return loss
- 50Ω impedance
- 10mm x 4mm x 1.5mm dimensions
- -40°C to +85°C operating temperature range
Dimensions In. [mm]
Development Tools
Veröffentlichungsdatum: 2022-01-14
| Aktualisiert: 2022-03-11