Abracon ACAG0301-2450-T Ceramic Chip Antenna
Abracon ACAG0301-2450-T Ceramic Chip Antenna offers 2.45GHz frequency for operation while delivering a 5.19dBi gain. This chip antenna facilitates linear polarization with omnidirectional azimuthal beam-width. The ACAG0301-2450-T ceramic chip antenna features 100MHz bandwidth and 50Ω impedance. This chip antenna delivers a low Voltage Standing Wave Ratio (VSWR) and operates at -40°C to +85°C temperature range. The ACAG0301-2450-T ceramic chip antenna is ideal for WiFi, BLUETOOTH®, ISM, wearables, IoT, and drone applications.Features
- Low VSWR
- High gain
- Omnidirectional pattern azimuthal bandwidth
- Linear polarization
Specifications
- 2.45GHz operating frequency
- 100MHz bandwidth
- 5.19dBi gain
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- WiFi
- Bluetooth
- ISM
- Wearables
- IoT
- AR/VR
- Drones
Dimensions (mm)
Veröffentlichungsdatum: 2019-07-09
| Aktualisiert: 2023-03-15