Abracon ABS25 32.768kHz Low-Frequency Crystal
The Abracon ABS25 32.768kHz Low-Frequency Crystal offers a frequency range from 30kHz to 100kHz in a small size SMD package. With a heat resistant plastic package, the ABS25 has reflow capability and extended temperatures of -40°C to +85°C for industrial applications. The Abracon ABS25 32.768kHz Low-Frequency Crystal is useful in a wide range of communication and measuring equipment, commercial and industrial applications, automotive electronics applications, wireless communications, and PDA and Palm Pilots.
Features
- Plastic molded SMD
- 2.5mm height ideal for high-density circuit boards
- Suitable for RoHS compliant flow
- Extended temperature -40ºC to +85ºC for industrial applications
Applications
- Wide range in communication & measuring equipment
- Commercial and industrial applications
- Computer clock
Standard Specifications
Veröffentlichungsdatum: 2010-06-25
| Aktualisiert: 2026-04-22