Abracon ABLJO Low Jitter Crystal Oscillators

Abracon ABLJO Low Jitter Crystal Oscillators provide ultra-low jitter performance of 0.10ps maximum (12kHz to 20MHz). Other features include high Q, 3rd overtone crystal technology as well as standard LVCMOS RF output, and 17 standard frequencies between 80MHz and 200MHz. This series has a standard operating temperature range of -40°C to +85°C. Abracon ABLJO Low Jitter Crystal Oscillators are ideal for avionics, COTS - military communications, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.

Features

  • High Q, 3rd overtone crystal technology
  • Ultra-low jitter performance 0.10ps max. (12kHz to 20MHz)
  • Standard LVCMOS RF output
  • -40°C to +85°C standard operating temperature range
  • ±40ppm max. all-inclusive stability (including aging) over 10 years
  • 80MHz to 200MHz frequency range
  • 9mm x 14mm RoHS-compliant SMT package

Applications

  • Avionics
  • COTS - military communications
  • Low-phase noise signal sources
  • High-definition TVs
  • Test and measurement
  • Ultra-low jitter RF communication circuitry
Veröffentlichungsdatum: 2012-01-03 | Aktualisiert: 2022-03-11