Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip Antennas
Abracon AANI-CH BLUETOOTH® / Wi-Fi® Chip Antennas are designed to deliver high-performance wireless connectivity in compact applications requiring reliability and space efficiency. These surface-mount antennas feature a miniaturized ceramic package, RoHS/RoHS II compliance, and PCB corner-mount integration. The series offers low return loss and an operating temperature range of -40°C to +85°C. These AANI-CH chip antennas from Abracon provide seamless integration in a wide range of applications, such as Bluetooth, Zigbee®, Thread, Matter, Wi-Fi, medical, wearable, and smart applications.
Features
- Miniaturized size
- Low return loss
- SMD design
- PCB corner-mount integration
- Ceramic material
- RoHS/RoHS II compliant
- Moisture sensitivity level (MSL) 1
Applications
- Bluetooth / Zigbee / Thread / Matter / Wi-Fi
- Bluetooth / Wi-Fi modules
- Consumer hearables and wearables
- Medical wearables and telemedicine
- Smart homes and smart buildings
- Asset tracking and telematics
- Smart metering
- Intelligent lighting
- Wireless remote controls
Specifications
- AANI-CH-0068
- 5mm x 2mm x 2mm dimensions
- 2400MHz to 2500MHz operating frequency range
- <-15.4dB return loss
- 2.7dBi peak gain
- -1.3dB (75%) average total efficiency
- -40°C to +85°C operating temperature range
- AANI-CH-0133
- 1.6mm x 0.8mm x 0.4mm dimensions
- 2400MHz to 2500MHz operating frequency range
- <-9.3dB return loss
- 1.1dBi peak gain
- -3.1dB (49%) average total efficiency
- -40°C to +85°C operating temperature range
AANI-CH-0068 Dimensions
AANI-CH-0133 Dimensions
Datasheets
Veröffentlichungsdatum: 2025-06-09
| Aktualisiert: 2025-11-11