ABLIC S-82P1A & S-82P1B Battery Protection ICs
ABLIC S-82P1A and S-82P1B Battery Protection ICs for lithium-ion and lithium-polymer rechargeable batteries include high-accuracy voltage detection circuits and delay circuits. The ICs are suitable for protecting 1-cell lithium-ion and lithium-polymer rechargeable battery packs from overcharge, over-discharge, and overcurrent. These ICs realize high-accuracy overcurrent protection with less effect from temperature change by using an external overcurrent detection resistor. The S-82P1A and S-82P1B ICs feature discharge overcurrent control function and detection delay times that are generated only by an internal circuit. These S-82P1A and S-82P1B ICs operate from -40°C to 85°C temperature range and -55°C to +125°C storage temperature range.Features
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary)
- 0V battery charge:
- Enabled, inhibited
- Power-down function:
- Available, unavailable
- Discharge overcurrent control function:
- Load disconnection: Release condition of discharge overcurrent status
- Release voltage of discharge overcurrent status: Discharge overcurrent release voltage (VRIOV) = VDD × 0.8 (typ.)
- Lead-free (Sn 100%), halogen-free
- High-withstand voltage:
- VM pin and CO pin: 28V absolute maximum rating
- S-82P1A:
- HSNT-8(1616) package
- S-82P1B:
- SNT-6A package
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Specifications
- High-accuracy voltage detection circuit:
- 3.500V to 4.800V (5mV step) with accuracy ±15mV of overcharge detection voltage range
- 3.100V to 4.800V with accuracy ±50mV of overcharge release voltage range
- 2.000V to 3.000V (10mV step) with accuracy ±50mV of overdischarge detection voltage range
- 2.000V to 3.400V with accuracy ±75mV of the over-discharge release voltage range
- 3mV to 100mV (0.25mV step) with accuracy ±0.75mV of discharge overcurrent detection voltage1 range
- 6mV to 100mV (0.5mV step) with accuracy ±2mV of discharge overcurrent detection voltage2 range
- 20mV to 100mV (1mV step) with accuracy ±5mV of load short-circuiting detection voltage range
- -100mV to -3mV (0.25mV step) with accuracy ±0.75mV of charge overcurrent detection voltage range
- Low current consumption:
- 2μA typical, 4μA maximum (Ta = 25°C) during operation
- 50nA maximum (Ta = 25°C) during power-down
- 0.5μA maximum (Ta = 25°C) during over discharge
- Ta = -40°C to 85°C wide operation temperature range
- -55°C to 125°C storage temperature range
- -40°C to 85°C operating temperature range
Datasheets
Veröffentlichungsdatum: 2021-11-07
| Aktualisiert: 2022-03-11