ABLIC S-19317 Automotive Linear Regulator IC
ABLIC S-19317 Automotive Linear Regulator IC offers a high-withstand voltage and low dropout positive voltage regulator with a reset function. This IC includes a built-in ON/OFF circuit developed using high-withstand voltage CMOS process technology. The S-19317 IC features a 36V maximum input voltage, 3µA typical low current consumption, ±2% output voltage accuracy, and -40°C to 125°C operating temperature range. The protection features include a built-in overcurrent protection circuit to limit the output transistor's overcurrent and a built-in thermal shutdown circuit. Typical applications include Battery Management Systems (BMSs), keyless entry, door handle sensors, constant-voltage power supplies and reset circuits for automotive electric components.Features
- Regulators block:
- 3.3V and 5V output voltage range
- 3V to 36V input voltage range
- ±2% (Tj = -40°C to 150°C) output voltage accuracy
- 100mV typical (5V output product, IOUT = 100mA) dropout voltage
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit with a detection temperature of 170°C typical
- Built-in ON/OFF circuit
- Detector block:
- 2.6V to 4.7V, selectable in 0.1V step detection voltage range
- ±2% (Tj = -40°C to 150°C) detection voltage accuracy
- 0.12V minimum hysteresis width
- Lead-free (Sn 100%)
- Halogen-free
- Withstand 45V load dump
- AEC-Q100 qualified
Applications
- Constant-voltage power supply and reset circuit for automotive electric components
- Battery Management Systems (BMSs)
- Keyless entry
- Door handle sensors
- ECUs
Block Diagram
Typical Application Circuit Diagram
Automotive Linear Regulator with Reset Function Lineup
Veröffentlichungsdatum: 2025-02-26
| Aktualisiert: 2025-04-14