AAEON UP TWL Developer Board
AAEON UP TWL Developer Board unlocks the future of AI with a powerful development board designed for efficiency, compatibility, and seamless AI integration. This card-sized development board powers cost-effective AI applications. Powered by the Intel® Processor N150, it delivers quad-core computing performance with Intel Graphics (24 EUs), making it ideal for entry-level AI workloads. Equipped with 8GB RAM and 64GB storage, the AAEON UP TWL Developer Board ensures smooth execution of AI models, while its 40-pin HAT GPIO enhances connectivity for various peripherals.
Features
- Intel processor N-series
- Onboard LPDDR5 memory, up to 8GB
- Onboard eMMC storage, up to 64GB
- 1Gigabit LAN x 1
- HDMI 1.4b x 1
- 3x USB 3.2 Gen 2 (Type-A), 2x 10-pin USB 2.0/1x UART
- 1x 40-pin GPIO
- 12VDC-in, 5A
- TPM 2.0
Specifications
- System
- Intel processor N150 (formerly Twin Lake)
- Intel UHD graphics
- Dual-channel LPDDR5 memory with up to 8GB
- Storage with up to 64GB eMMC
- I/O
- HDMI 1.4b/USB 3.2 Gen 2 STACK connector x1 (Type-A)
- 4-pin front panel x1
- 2-pin fan wafer x1 (12V)
- 2-pin RTC battery wafer x1
- USB
- USB 3.2 Gen 2 (Type-A) x3
- 10-pin USB 2.0 x2/UART x1
- 40-pin GPIO x1 expansion
- HDMI 1.4b x1 display interface
- 1GbE RJ-45 x1 (Realtek RTL8111H CG) Ethernet
- TPM 2.0 security onboard
- RTC is available
- OS support
- Windows® Enterprise LTSC 2021
- Linux: Ubuntu 22.04 LTS/Kernel 5.15, Yocto 4.0
- Power requirement
- Power 12VDC-in, 5A
- Type AT (default)/ATX power supply
- 30W to 36W (typ.) power consumption
- Mechanical
- 3.34” x 2.20” (85mm x 56mm) dimensions
- 0.33lb. (0.15Kg) net weight
- 0.44lb. (0.20Kg) gross weight
- Environment
- +32°F to +140°F (0°C to +60°C) operating temperature with 0.5 airflow
- 0% to 90% relative humidity, non-condensing
- MTBF 685,218 hours
- Certification of CE/FCC Class A, RoHS-compliant, REACH
Board Features
Block Diagram
Veröffentlichungsdatum: 2026-05-08
| Aktualisiert: 2026-05-13