2J Antennas Helm Antennas

2J Antennas Helm Antennas are designed for the 5G New Radio (NR) standard and GPS, GLONASS, QZSS, and Galileo systems. The 2J6A86BGF-RB-SP also operates in the 2.4GHz, 5GHz, and 6GHz ISM radio bands. These Helm antennas are ground plane dependent and feature screw mounting, an anti-rotation design, and IP67, IK09, and IP69K certifications. Pre-filtered GNSS is also available. Specifications include 35W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Helm Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.

Features

  • Screw mount
  • Anti-rotation
  • Pre-filtered GNSS (except 2J6A83B-RB-SP)
  • Ground plane dependent
  • IP67, IK09, and IP69K certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 35W maximum input power
    • Ø69mm x 65.5mm dimensions
  • 2J6A83B-RB-SP
    • 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2J6A84BGF-RB-SP
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 2: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6A84BGFa-RB-SP
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6A86BGF-RB-SP
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 2: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 3: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
Veröffentlichungsdatum: 2025-10-09 | Aktualisiert: 2025-11-18