NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network Cables
NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network Cables offer reliability and high-quality. These network cables feature etherCON® TOP connectors with sealing caps on each end, providing IP65 ingress protection and corrosion resistance in both mated and unmated conditions. NKE5E-E1E1 etherFLEX TOP cable assemblies feature rugged, highly flexible Ethernet cable plus RJ45 connectors optimized for both mating cycles and power over Ethernet. Each cable assembly is individually tested to ensure 1Gbit/s performance. Typical applications include connections to both outdoor and indoor Ethernet devices equipped with rugged Neutrik etherCON® chassis connectors.Features
- 1Gbps transmission performance and CAT5E properties guaranteed up to 30m cable length
- Unique RJ45 optimized for mating cycles and power over Ethernet
- 100W power over Ethernet according to IEEE 802.3bt type 4 class 8
- Highly flexible cable for patching applications
- Robust and rugged locking connector shell
- IP65 protection class when sealing cap (SCMX-TOP) is closed
- UV resistant
- Corrosion resistant
- Flame-resistant cable and connectors for indoor usage
- Halogen-free cable to protect humans and buildings (no toxic or corrosive gases are released)
- Oil-resistant cable to ensure flexibility and elongation properties
- Tear resistant re-usable velcro straps included
Specifications
- Contact resistance:
- ≤ 200mΩ (initial)
- ≤ 20mΩ (deviation to initial)
- ≥ 0.5MΩ @ 0.5kVDC insulation resistance
- Dielectric strength:
- ≥ 1kV contact to contact
- ≥1.5kV contacts to screen
- ≤ 1A rated current per contact
- ≤ 57VDC rated voltage
- Minimum 750 mating cycles lifetime
- Temperature range:
- -20°C to 60°C installation
- -30 °C to 80°C fixed laying
- -30°C to 70°C flexible laying
- -20°C to 60°C flexible laying with forced guidance
Applications
- Outdoor Ethernet devices
- Indoor Ethernet devices
Additional Resources
Veröffentlichungsdatum: 2024-09-11
| Aktualisiert: 2024-09-19