Monolithic Power Systems (MPS) EVQ5850-J-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ5850-J-00A Evaluation Board is used to evaluate the MPQ5850 smart diode controller. The Monolithic Power Systems (MPS) MPQ5850 features a 36V capacity and the unique ability to drive an external N-channel MOSFET. The device offers an ultra-low dropout of just 20mV, ensuring minimal power loss and enabling a low minimum input voltage (VIN). The EVQ5850-J-00A evaluation board is a platform for showcasing the device's potential in various applications, especially in cold-crank conditions in the automotive industry.

Features

  • Built to handle tough automotive transients
    • -36V blocking voltage
    • Load dump up to 42V
    • Cold crank down to 3V
    • Rectifies AC frequency up to 100kHz
    • Strong gate driveability
    • 170mA pull-up and 430mA pull-down
  • Extended vehicle battery life
    • Low quiescent current in standby mode (4μA)
    • Low quiescent current in steady state (30μA)
  • Reduced board size
    • Available in a TSOT23-8 (2mm x 3mm) package
  • Additional features
    • 20mV ultra-low dropout
    • Integrates a boost converter
    • Power Good (PG) indication for RES out of regulation, fast pull-up, and part disabling
    • Available in AEC-Q100 Grade 1

Applications

  • Automotive system protection
  • Automotive ADAS systems (cameras)
  • Automotive infotainment systems
  • Battery-powered systems

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ5850-J-00A Evaluation Board
Veröffentlichungsdatum: 2023-04-24 | Aktualisiert: 2023-05-05