Mikroe NINA-W152 Click
Mikroe NINA-W152 Click is a compact add-on board that integrates Wi-Fi and BLUETOOTH® into projects using the u-blox NINA-W152 module. The Mikroe NINA-W152 Click supports Wi-Fi 802.11b/g/n, BLUETOOTH BR/EDR v4.2+EDR, and BLUETOOTH Low Energy v4.2, with an internal PIFA antenna for strong performance. The board offers UART and SPI communication, including secure boot with WPA2/WPA3 protocols. Ideal for telematics, industrial automation, connected buildings, wireless sensors, and medical devices, it ensures secure and efficient wireless communication.Features
- u-blox NINA-W152 professional-grade multi-radio WiFi/BLE onboard module
- Supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band
- Dual-mode BLUETOOTH BR/EDR v4.2+EDR and BLUETOOTH Low Energy v4.2
- Internal PIFA antenna
- UART/SPI interface
- Security features
- Global certification
- System control functions
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Telematics
- Industrial automation
- Connected buildings
- Wireless sensors
- Medical devices
Overview
Veröffentlichungsdatum: 2024-10-30
| Aktualisiert: 2024-11-07