Mikroe GNSS 17 Click
Mikroe GNSS 17 Click is a compact add-on board for precise global navigation and positioning. The Mikroe GNSS 17 Click features the Antenova M20071 GNSS receiver module, powered by the MediaTek AG3335MN flash chip, which supports simultaneous tracking of multiple GNSS constellations like GPS, GLONASS, GALILEO, BEIDOU, and QZSS for accurate positioning even in dense urban areas. Advanced multi-path algorithms, a high-performance LNA for weak signals, and power-saving modes ensure enhanced accuracy and efficiency. Additional features like EPO, EASY, and AIC provide fast fixes and interference cancellations, making it ideal for asset tracking, wearables, navigation systems, and personal safety applications.Features
- Onboard Antenova M20071 integrated full-function GNSS receiver module
- Multi-constellation tracking
- Advanced multi-path algorithms
- High-performance LNA
- Power-saving modes
- EPO fast-fix
- EASY orbit prediction
- AIC for interference cancellation
- UART interface
- PPS indicator
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Asset tracking
- Wearable devices
- Navigation systems
- Personal safety
Overview
Veröffentlichungsdatum: 2024-11-01
| Aktualisiert: 2024-11-08