MicroStrain by HBK 3DM-CV7 Tactical Grade Ruggedized IMUs
MicroStrain by HBK 3DM-CV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) offers tactical-grade inertial performance in the small and light OEM package. Each 3DM-CV7 is individually calibrated and features an Adaptive Extended Kalman Filter for optimal performance over various operating conditions. All 3DM-CV7 devices feature cutting-edge orientation algorithms, advanced internal time management, and a flexible event-triggering system. The INS model adds external position, velocity, heading inputs, and NMEA compatibility. With an unparalleled array of advanced features, the MicroStrain 3DM-CV7 sets its category's benchmark for value and performance.Features
- External clock synchronization
- Tactical grade gyro
- Custom event trigger system
- User-adjustable gyro and accelerometer range
- Adjustable sampling rates
- Low latency
- Calibrated over full temperature range
Specifications
- Physical and electrical
- Weight
- 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 8.3g
- 3DM-CV7-GNSS/INS: 15.7g
- Size
- 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 38mm x 24mm x 8.6mm
- 3DM-CV7-GNSS/INS: 38mm x 30mm x 10.2mm
- Power consumption
- 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 230mw (typ.), 280mW (max.)
- 3DM-CV7-GNSS/INS: 896mW (typ.), 1.2W (max.)
- 3.2 to 5.2VDC operating voltage
- 3V (5V tolerant) GPIO voltage
- -40°C to 85°C operating temperature
- MTBF
- 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 2,002,023 hours (Telecordia Method, GM/35C)
- 3DM-CV7-GNSS/INS: 1,327,311 hours (Telcordia method, GM/35C)
- Weight
- System performance
- Attitude and heading (-AR, -AHRS)0.25° roll, pitch (static)
- 0.5° roll, pitch (dynamic)
- 0.5° heading (static, AHRS only)
- 2° heading (dynamic, AHRS only)
- Accuracy (-INS)
- External GNSS position
- External GNSS velocity
- TBD roll, pitch
- TBD or external GNSS heading
- Interface
- Samtec FTS-105 (2x5) connector
- UART (TTL), USB communications interface
- 4x GPIO I/O
- GPIO functions are event-triggering, PPS input/output
- MIP, NMEA protocols
- Aiding sensors are external heading, position, and velocity
Veröffentlichungsdatum: 2024-05-10
| Aktualisiert: 2025-10-16